| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-Y |
| Color: | Yellow |
| Legend: | Y |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 362942-000 |
| SKU: | RYCSTD09Y-Y |
STD09Y-Y
Specifications
Detailed Description
Enhance cable organization and identification with these yellow Snap-On markers from the Agastat 7000 series. Crafted from durable Polyoxymethylene, these markers feature straight cuts for easy installation on cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). The sleek black legend ensures clear labeling, while RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, these markers are a must-have for efficient wire and cable management.

