STD12Y-4

Heilind Number:RYCSTD12Y-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-4
ECAD Model:
3D Model

Description:

STD12Y-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-4
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:1768045-3
SKU:RYCSTD12Y-4

Detailed Description

Enhance cable organization with our STD12Y-4 marker in vibrant yellow. Compliant with RoHS standards, this Snap-On label features a durable Polyoxymethylene construction, ensuring long-lasting performance. The straight-cut design allows for easy installation on cables ranging from .177 to .236 inches (4.5 to 6 mm) in diameter. With a bold black legend displaying the number 4, it offers clear identification within the Agastat 7000 series. Perfect for streamlining cable management, this marker is a must-have in any labeling toolkit.