STD12Y-C

Heilind Number:RYCSTD12Y-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-C
ECAD Model:
3D Model

Description:

STD12Y-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-C
Color:Yellow
Legend:C
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:1-1768045-5
SKU:RYCSTD12Y-C

Detailed Description

Stay organized with our STD12Y-C marker, a must-have for efficient cable identification. This RoHS-compliant snap-on marker, part of the Agastat 7000 series, is designed for easy installation on cables with a diameter ranging from .177 to .236 inches (4.5 - 6 mm). Crafted from durable polyoxymethylene in a vibrant yellow hue with a black legend, it offers both longevity and visibility. The straight marker cut ensures a sleek appearance once applied. Perfect for use in various industries, this marker is a reliable solution for labeling wire and cables. Keep your workspace tidy and your cables organized with this essential accessory.