STD12Y-E

Heilind Number:RYCSTD12Y-E
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-E
ECAD Model:
3D Model

Description:

STD12Y-E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-E
Color:Yellow
Legend:E
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:2-1768045-0
SKU:RYCSTD12Y-E

Detailed Description

Enhance organization and identification in your workspace with the STD12Y-E marker. Designed for efficiency, this Snap-On marker in vibrant Yellow with a bold Black legend is perfect for quick and easy cable labeling. Crafted from durable Polyoxymethylene, it ensures longevity in various environments. The straight marker cut and compatibility with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm) make it versatile for a range of applications. Part of the Agastat 7000 series, this marker guarantees quality and precision. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, it's a must-have for efficient organization. Stay compliant with industry standards while streamlining your workflow with the STD12Y-E marker.