STD12Y-Z

Heilind Number:RYCSTD12Y-Z
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-Z
ECAD Model:
3D Model

Description:

STD12Y-Z

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-Z
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:5-1768045-3
SKU:RYCSTD12Y-Z

Detailed Description

Enhance cable organization with our STD12Y-Z marker, a must-have accessory from the Agastat 7000 series. Crafted from durable polyoxymethylene in a vibrant yellow hue, this snap-on marker ensures seamless identification and compliance with RoHS standards. Featuring a bold black legend marker in a straight cut design, it offers a professional touch to your cable management. Compatible with cables ranging from .177 to .236 inches (4.5-6mm) in diameter, it guarantees a snug fit. Perfect for a variety of applications, this marker is an essential component in our Label & Identification Products range, providing efficient and reliable wire and cable marking solutions.