STD15W-6

Heilind Number:RYCSTD15W-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-6
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:545292-000
SKU:RYCSTD15W-6

Detailed Description

Enhance cable identification with our STD15W-6 marker, designed for efficient labeling in industrial settings. This Snap-On sleeve, part of the Agastat 7000 series, features a durable Polyoxymethylene construction in a sleek white color with a contrasting black legend. The straight marker cut ensures easy application onto cables ranging from .228 to .335 inches (5.8 - 8.5 mm) in diameter. Compliant with RoHS regulations, it offers a reliable solution for organizing and distinguishing wires with the number 6 legend. Perfect for various applications, this accessory falls under our extensive range of Label & Identification Products, ensuring quality and performance in every use. Elevate your cable management system with this essential component, streamlining operations and promoting efficiency in any workspace.