STD15W-G

Heilind Number:RYCSTD15W-G
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-G
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:685362-000
SKU:RYCSTD15W-G

Detailed Description

Enhance cable organization with our STD15W-G marker, designed for efficient labeling in a variety of applications. Featuring a crisp white color with bold black legend for easy readability, this snap-on marker is a versatile solution for identifying wires and cables. Made of durable polyoxymethylene, it ensures long-lasting performance. With a straight marker cut and compatibility with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), it offers a secure fit for optimal visibility. Perfect for use in the Agastat 7000 series, it is a must-have accessory for efficient cable management. Explore our range of label and identification products to find the perfect solution for your needs.