STD15W-U

Heilind Number:RYCSTD15W-U
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15W-U
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD15W-U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-U
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:126270-000
SKU:RYCSTD15W-U

Detailed Description

Enhance cable organization with our STD15W-U snap-on marker, a sleek and efficient solution from the Agastat 7000 series. Made of durable white polyoxymethylene, this marker ensures long-lasting performance while meeting RoHS compliance standards. The straight-cut design and black legend offer clear and professional labeling, with easy installation on cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter. Perfect for a wide range of applications, this push-on marker is a must-have for precision cable management.