STD15Y-H

Heilind Number:RYCSTD15Y-H
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-H
ECAD Model:
3D Model

Description:

STD15Y-H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-H
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:1768046-3
SKU:RYCSTD15Y-H

Detailed Description

Enhance cable organization with the STD15Y-H marker sleeve, designed for easy identification in high-performance environments. Crafted from durable yellow Polyoxymethylene, it ensures long-lasting visibility, while the straight marker cut allows for hassle-free application. The black legend 'H' stands out prominently, aiding in quick and efficient cable management. Part of the Agastat 7000 series, this snap-on sleeve is compatible with cables ranging from .228 to .335 inches (5.8 to 8.5 mm) in diameter, offering versatile usage. Perfect for labeling and identifying wires in various applications, it belongs to the Label & Identification Products category, essential for maintaining organization and efficiency in any workspace.