STD15Y-U

Heilind Number:RYCSTD15Y-U
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-U
ECAD Model:
3D Model

Description:

STD15Y-U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-U
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:2-1768046-4
SKU:RYCSTD15Y-U

Detailed Description

Enhance cable organization with the STD15Y-U, a vibrant yellow cable marker from the Agastat 7000 series. Made of durable polyoxymethylene, it ensures long-lasting performance in diverse environments. The straight-cut design and snap-on functionality make installation a breeze, accommodating cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Featuring a sleek black legend, this marker not only adds clarity but also complies with RoHS regulations, prioritizing environmental responsibility. Perfect for a wide range of applications, it falls under the category of Label & Identification Products, offering essential solutions for efficient cable management. Elevate your labeling process with the STD15Y-U marker.