STD17W-BLANK

Heilind Number:RYCSTD17W-BLANK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17W-BLANK
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD17W-BLANK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17W-BLANK
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Chevron
Part Aliases:3-1768046-3
SKU:RYCSTD17W-BLANK

Detailed Description

Easily identify cables with our STD17W-BLANK marker, boasting RoHS compliance for environmental responsibility. Designed for the Agastat 7000 series, this white Chevron-cut marker is crafted from durable Polyoxymethylene, ensuring long-lasting performance. With a sleek black legend, it offers clear and professional cable labeling. As a Snap-On accessory, installation is quick and hassle-free, accommodating cable diameters between .335 and .452 inches (8.5-11.5mm). Perfect for organizing cables in a variety of settings, from industrial environments to home offices, this marker is an essential tool in the Label & Identification Products category. Elevate your cable management game with this high-quality solution.