STD17W-EARTH

Heilind Number:RYCSTD17W-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17W-EARTH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD17W-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17W-EARTH
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:Earth
Part Aliases:3-1768046-7
SKU:RYCSTD17W-EARTH

Detailed Description

Elevate your cable management game with our Agastat 7000 series Snap-On marker, designed for easy identification and organization. With a straight-cut marker in sleek black, it's not only functional but also adds a professional touch to your setup. ROHS compliant, this marker ensures environmental responsibility. Clearly labeled as "Earth," it helps you quickly distinguish cables for efficient maintenance and troubleshooting. Compatible with cable diameters ranging from .335 to .452 inches (8.5-11.5 mm), it offers versatility for various applications. Whether you're working on a complex wiring project or simply organizing cables at home, this marker is a must-have in your toolkit. Browse our Label & Identification Products for more essential accessories.