STD17W-X

Heilind Number:RYCSTD17W-X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17W-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD17W-X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17W-X
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:X
Marker Cut:Straight
Part Aliases:634758-000
SKU:RYCSTD17W-X

Detailed Description

Enhance cable organization and identification with the Agastat 7000 series Snap-On Marker, featuring RoHS compliance for eco-friendly use. Designed for effortless application on cables with a diameter ranging from 8.5 to 11.5 mm, this marker ensures a secure fit. Its straight marker cut and sleek black legend color provide clear and professional labeling. Ideal for a variety of industries, from telecommunications to industrial manufacturing, this product is a must-have for efficient cable management. Shop now and streamline your labeling process with ease.