| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-X |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 316680-000 |
| SKU: | RYCSTD21W-X |
STD21W-X
Specifications
Detailed Description
Easily identify and organize your cables with our STD21W-X marker. This RoHS-compliant snap-on label, part of the Agastat 7000 series, features a sleek black legend for clear visibility. Designed for quick application, it is compatible with cable diameters ranging from 11 to 15.5mm (.433 to .61 inches). Perfect for efficient cable management in various industries, including telecommunications, electronics, and automotive. Stay organized and compliant with our high-quality wire and cable marker.

