STD21Y-7

Heilind Number:RYCSTD21Y-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD21Y-7
ECAD Model:
3D Model

Description:

STD21Y-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD21Y-7
Series:Agastat 7000
Compatible Cable Diameter:11 - 15.5 mm, .433 - .61 in
Product Type:Snap-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:3-1768047-2
SKU:RYCSTD21Y-7

Detailed Description

Enhance cable organization with our STD21Y-7 Snap-On marker, designed for effortless identification in industrial settings. Part of the Agastat 7000 series, this marker features a sleek black legend against a white background, ensuring clear visibility. Its straight-cut design allows for easy installation on cables with a diameter ranging from 11 to 15.5mm (.433 - .61 in), providing versatility in application. Crafted for durability, this marker is a reliable solution for labeling and organizing wires in compliance with industry standards. Upgrade your cable management system with this essential component from our Label & Identification Products range.