| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD24W-C |
| Legend: | C |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 15 - 19 mm, .59 - .75 in |
| Part Aliases: | 946230-000 |
| SKU: | RYCSTD24W-C |
STD24W-C
Specifications
Detailed Description
Easily identify cables with our STD24W-C marker, designed for efficient organization in any workspace. Compliant with RoHS regulations, this snap-on label features a sleek black legend for clear visibility. Part of the Agastat 7000 series, it ensures compatibility with a variety of cables, with a straight marker cut for easy application. Suitable for cable diameters ranging from 15 to 19 mm (.59 to .75 in), it offers a versatile solution for labeling needs. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is an essential tool for efficient cable management.

