STD24Y-Y

Heilind Number:RYCSTD24Y-Y
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD24Y-Y
ECAD Model:
3D Model

Description:

STD24Y-Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD24Y-Y
Legend:Y
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:15 - 19 mm, .59 - .75 in
Part Aliases:4-1768048-0
SKU:RYCSTD24Y-Y

Detailed Description

Easily identify and organize cables with our STD24Y-Y marker, designed for the Agastat 7000 series. Featuring a sleek black legend, this snap-on marker is compatible with cable diameters ranging from 15 to 19mm (.59 to .75 inches). Its straight-cut design ensures a secure fit, while its durable construction guarantees long-lasting performance. Perfect for efficient labeling in industrial and commercial settings, these markers are essential for maintaining a tidy and well-managed cable system. Make cable identification a breeze with the STD24Y-Y marker.