TXR18AB00A1104AI

Heilind Number:RYCTXR18AB00A1104AI
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:TXR18AB00A1104AI
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

TXR18AB00A1104AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TXR18AB00A1104AI
Color:Olive Drab
Series:TXR
Body Orientation:Straight
Shell Size:10SL
Body Material:Aluminum
Cable Diameter:.125 - .2 in, 3.2 - 5.1 mm
Device Type:Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL:907
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
GPL Description:Aerospace Defense & Marine
Product Code:C417
Adapter Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
Backshell Plating:Cadmium
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
Adapter Angle:Straight
Adapter Entry Size:4
Cable Entry Diameter:.01 - .25 in
Part Aliases:192923-000
SKU:RYCTXR18AB00A1104AI

Detailed Description

Enhance the durability and performance of your connectors with the TXR18AB00A1104AI Circular Connector Backshell. Designed for aerospace, defense, and marine applications, this olive drab backshell features a sturdy aluminum construction and cadmium plating for reliable protection against harsh environments. Its side-entry Tinel-Lock Ring design, with a straight adapter angle and entry size 4, ensures secure cable connections with a diameter range of 3.2 to 5.1mm. Operating flawlessly in temperatures ranging from -65 to 175°C, it is ideal for demanding industrial settings. Trust in the quality and efficiency of this backshell for your circular connector needs.