| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR18AB00C1104AI |
| Color: | Olive Drab |
| Series: | TXR |
| Maximum Operating Temperature: | 175 °C |
| Body Orientation: | Straight |
| Shell Size: | 10SL |
| Body Material: | Aluminum |
| Cable Diameter: | .125 - .2 in, 3.2 - 5.1 mm |
| Device Type: | Side-Entry Tinel-Lock Ring, Tinel-Lock Ring |
| GPL: | 907 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | C417 |
| Adapter Material: | Cadmium (AMS-QQ-P-416 Type II, Class 3) |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Adapter Angle: | Straight |
| Adapter Entry Size: | 4 |
| Cable Entry Diameter: | .01 - .25 in |
| Part Aliases: | 033165-000 |
| SKU: | RYCTXR18AB00C1104AI |
TXR18AB00C1104AI
| Heilind Number: | RYCTXR18AB00C1104AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR18AB00C1104AI |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector assembly with the TXR18AB00C1104AI, a high-performance Tinel-Lock Ring in Olive Drab. Designed for aerospace, defense, and marine applications, this straight body adapter ensures secure cable connections in harsh environments. With a shell size of 10SL and a body made of durable aluminum, it can withstand temperatures ranging from -65 to 175°C (-85 to 347°F). The cadmium adapter features a straight angle and an entry size of 4, accommodating cable diameters from .125 to .2 inches (3.2 to 5.1 mm). Backshell plating further enhances durability, making this component essential for reliable connectivity in critical operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||

