| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TXR40AB00-1404AI |
| Color: | Olive Drab |
| Series: | TXR |
| Body Orientation: | Straight |
| Shell Size: | 15, D |
| Body Material: | Aluminum |
| Backshell Plating: | Cadmium |
| Cable Diameter Range: | .125 - .2 in, 3.2 - 5.1 mm |
| Part Aliases: | 001349-000 |
| SKU: | RYCTXR40AB00-1404AI |
TXR40AB00-1404AI
| Heilind Number: | RYCTXR40AB00-1404AI |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TXR40AB00-1404AI |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your circular connectors with this Olive Drab backshell. Designed for a secure fit, it features a straight orientation and a Cadmium-plated aluminum body, ensuring reliable protection in harsh environments. Compatible with cable diameters ranging from .125 to .2 inches (3.2 to 5.1 mm), it offers versatile connectivity solutions. Perfect for military and aerospace applications, this backshell guarantees ROHS compliance and is a vital component in maintaining signal integrity. Upgrade your connection system with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | P-20-019869 - Manufacturing location change - The following Part Numbers will be transferred from the Bath facility, UK, to Hastings UK location. | Download | |||
| 03/10/2018 | P-18-015533 - Additional manufacturing location for circular connector accessories products to establish additional production capacity. | Download | |||
| 04/10/2015 | E-15-001681 - Product Improvement. Optimize Manufacturing, Product Improvement, Single Design Better Customer Service. | Download | |||

