| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-1.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .02 in, .5 mm |
| Expanded Diameter: | .059 in, 1.5 mm |
| Part Aliases: | 080745J001 |
| SKU: | RYCV2-1.0-0-SP-SM |
V2-1.0-0-SP-SM
| Heilind Number: | RYCV2-1.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-1.0-0-SP-SM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .02 in [.5 mm], Irradiated Modified Polyolefin, 1.5 mm [.059 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance durability and insulation in your electrical projects with our Black Single Wall Tubing. Made of high-quality Irradiated Modified Polyolefin, this tubing offers a 2:1 shrink ratio, effectively shrinking down to a mere .02 inches (.5 mm) when exposed to 70°C heat. With an operating temperature range of -30 to 125°C, it ensures reliable performance even in extreme conditions. Designed for abrasion protection, this tubing has a recovered diameter of .02 inches (.5 mm) and an expanded diameter of 1.5 mm (.059 inches), making it versatile for various applications. Trust in the quality of RAYCHEM Versafit V2 for all your heat shrink tubing needs.

