| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V2-4.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .079 in, 2.01 mm |
| Expanded Diameter: | .181 in, 4.6 mm |
| Part Aliases: | 592387J001 |
| SKU: | RYCV2-4.0-0-SP-SM |
V2-4.0-0-SP-SM
| Heilind Number: | RYCV2-4.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V2-4.0-0-SP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .079 in [2 mm], Irradiated Modified Polyolefin, 4.6 mm [.181 in] Inner Diameter, RAYCHEM Versafit V2
More >>Specifications
Detailed Description
Enhance cable insulation and protection with our versatile black single wall tubing, designed for a 2:1 shrink ratio. Crafted from irradiated modified polyolefin, it offers reliable performance and durability. Shrinking to a snug .079-inch diameter, it is ideal for various applications. With an inner diameter of 4.6mm [.181 in], it provides a secure fit for wires and cables. Operating seamlessly within a temperature range of -30 to 125 °C, it ensures optimal functionality in diverse environments. ROHS compliant, it meets international standards for environmental safety. Perfect for abrasion protection and cable management, this heat shrink tubing is a must-have for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003817 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003817-C - Cancellation of E-19-003817. Obsolescence of Versafit V2 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016785 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||

