V2-7.0-0-SP-SM

Heilind Number:RYCV2-7.0-0-SP-SM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:V2-7.0-0-SP-SM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

Black, 2:1, Single Wall Tubing, Shrinks To .138 in [3.5 mm], Irradiated Modified Polyolefin, 7.6 mm [.299 in] Inner Diameter, RAYCHEM Versafit V2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem V2-7.0-0-SP-SM
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:70 °C
Operating Temperature Range:-30 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.138 in, 3.51 mm
Expanded Diameter:.299 in, 7.6 mm
Part Aliases:674983J001
SKU:RYCV2-7.0-0-SP-SM

Detailed Description

Enhance the durability of your cables with our versatile black 2:1 single wall tubing. Crafted from irradiated modified polyolefin, this tubing is designed to shrink to a precise .138-inch diameter, providing a secure fit for a wide range of applications. With a 7.6mm inner diameter and a shrink temperature of 70°C, it offers reliable protection in harsh environments. Operating smoothly in temperatures ranging from -30 to 125°C, it ensures consistent performance. ROHS compliant and meticulously engineered, this heat shrink tubing, part of our Wire & Cable Management Products line, is a must-have for professionals seeking top-notch abrasion protection.