| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V4-3.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .059 in, 1.5 mm |
| Expanded Diameter: | .13 in, 3.3 mm |
| Part Aliases: | 217225J001 |
| SKU: | RYCV4-3.0-0-SP-SM |
V4-3.0-0-SP-SM
| Heilind Number: | RYCV4-3.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V4-3.0-0-SP-SM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .059 in [1.5 mm], Irradiated Modified Polyolefin, 3.3 mm [.13 in] Inner Diameter, RAYCHEM Versafit V4
More >>Specifications
Detailed Description
Enhance cable insulation and protection with our black 2:1 Single Wall Tubing. Crafted from Irradiated Modified Polyolefin, this tubing efficiently shrinks to a diameter of .059 inches [1.5 mm], providing a snug fit for various applications. Suitable for RAYCHEM Versafit V4 systems, it boasts a 3.3 mm [.13 in] inner diameter when expanded, ensuring compatibility with a range of cables. With a shrink temperature of 70 °C and an operating temperature range of -30 to 125 °C, it offers durability and reliability in diverse environments. ROHS compliant for peace of mind, this heat shrink tubing is essential for wire and cable management, delivering superior abrasion protection. Elevate your projects with this high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2023 | PCN-23-170171 - Aligning Revision Levels. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). | Download | |||
| 09/04/2019 | E-19-003732 - Discontinuance. | N/A | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||

