| Attribute | Value |
|---|---|
| Manufacturer: | Schaffner Group |
| Manufacturer Part Number: | Schaffner Group FN2070-25-08 |
| SKU: | SCF801263-SF |
FN2070-25-08
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Schaffner Group 1-102387-0 | 50 MODIV HSG COMP DR .100 POL | ![]() |
| Schaffner Group 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| Schaffner Group 66099-4 | III+ PIN,1-16,30AU/FL,LP | ![]() |
| Schaffner Group 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
| Schaffner Group 09120053001 | insert, Size: 3 A, male | ![]() |
| Schaffner Group 09120053101 | insert, Size: 3 A, female | ![]() |
| Schaffner Group 09120073101 | insert, Size: 3 A, female | ![]() |
| Schaffner Group 09140010301 | Housings, bulkhead mounting, Modular Compact, zinc die-cast, nickel plated | ![]() |
| Schaffner Group 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| Schaffner Group 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| Schaffner Group 19012-0033 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Yellow Insulator, Loose | ![]() |


