| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SGX Sensortech |
| Manufacturer Part Number: | Amphenol SGX Sensortech IR21EM |
| Gas Type: | Carbon Dioxide |
| Sensing Technology: | Infrared |
| SKU: | SGXIR21EM |
IR21EM
| Heilind Number: | SGXIR21EM |
| Manufacturer: | Amphenol SGX Sensortech |
| Manufacturer Number: | IR21EM |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
16mm, 0 to 5% CO2 IR Sensor with Thermistor

