Manufacturers

Manufacturers

Molex

Loading...

Molex makes a connected world possible by enabling technology that transforms the future and improves lives.  By continually adapting to help customers advance designs in the areas of greatest impact, we join those who share our mission to create breakthroughs that propel the world forward. With a presence in more than 40 countries, Molex offers a full range of connectivity solutions for markets that include data communications, medical, industrial, automotive and consumer electronics.

Molex

Featured Molex Products

  • LoRa External Antennas
  • On-Metal External Wi-Fi Antenna
  • Easy-On FFC/FPC One-Touch Connectors

Molex LoRa External Antennas

Molex LoRa External Antennas are flexible whip antennas operating on LoRa frequencyMolex LoRa External Antennas bands offering high performance and 360 degree coverage.

Features & Benefits

  • High-band antenna with 2.5dBi peak gain and 75% efficiency provides strong and stable wireless connection
  • Hinge joint allows 90 degree rotation on the vertical plane and SMA-J connector allows 180 degree rotation on the horizontal plane
  • Operates on 868 and 915 MHz LoRa frequencies
  • Available with SMA (male) or RP-SMA (male) connector

 

Learn More

On-Metal External Wi-Fi Antenna

The Molex On-Metal Wi-Fi antenna is a metal surface-mount antenna that allowsMolex On-Metal External Wi-Fi Antenna mounting directly on the metal surfaces without compromising RF performance. This antenna is an off-the-shelf 2.4GHz/5GHz external antenna designed for IoT applications. The Molex On-Metal Wi-Fi antenna features 2.0W RF power, 50Ω impedance, and 2.0dBi/5.5dBi peak gain.

 Features & Benefits

  • Backside adhesive and screw mounting options enable instant application anywhere on the device
  • Small form factor provides space savings
  • Metal surface mount allows mounting directly on the metal surface without compromising RF performance
  • 300.00mm cable length
  • Linear polarization


Learn More

Easy-On FFC/FPC One-Touch Connectors

Molex 200485 Series Easy-On FFC/FPC One-Touch Connectors feature single stepEasy-On FFC/FPC One-Touch Connectors mating with an auto lock-nail mechanism and high retention force a for quick and reliable connection and easy operation, making these connectors ideal for many industries.

Features & Benefits

  • One-touch insertion operation- a wide FFC/FPC mouth helps in easy insertion and auto-lock assembly line benefits the manufacturing line
  • Lock-nail system ensures FFC/FPC cable connection by high retention force
  • Operates at a temperature of up to 125 degrees Celsius which meets a wide range of application needs
  • Visible release button eases FFC/FPC cable release operation
  • Ground terminal (optional) provides superior signal integrity
  • Selective gold plating on signal terminal prevents solder wicking for the SMT solder tail


Learn More

Browse Our Product Video Spotlights