| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85101RT128S5044 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 12 |
| Shell Type: | In-Line Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-8 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85101RT128S5044 |
85101RT128S5044
| Heilind Number: | SOG85101RT128S5044 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85101RT128S5044 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
The 85101RT128S5044 is a high-performance military specification circular connector from the renowned 851 Series. With gold contact plating and an IP65 rating, it ensures reliable connectivity in demanding environments. Featuring a shell size of 12 and made of durable aluminum with a nickel finish, it offers robust protection against harsh conditions. Designed for 14 AWG wire, it guarantees secure and efficient power transmission. Its in-line receptacle shell type, bayonet locking mechanism, and 12-8 insert arrangement further enhance its functionality. With a voltage rating of 1500 V and compliance with stringent quality standards, including hi-rel requirements, this connector is ideal for mission-critical applications in aerospace, defense, and industrial sectors.

