| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85102E1210P50 |
| SKU: | SOG85102E1210P50 |
85102E1210P50
Specifications
Detailed Description
Introducing the 85102E1210P50, a rugged and high-performance circular connector designed to meet stringent military specifications. With a MIL-DTL-26482 certification, this connector is built for durability and reliability in harsh environments. The gold contact plating ensures superior conductivity, while the IP65 rating offers protection against dust and water ingress. The aluminum shell construction, finished with cadmium, provides excellent corrosion resistance. Featuring a square flange receptacle with a bayonet locking mechanism, this connector offers secure and quick mating. With a voltage rating of 1500 V and an insert arrangement of 12-10, it is suitable for a wide range of applications, including aerospace and defense. The 14 AWG wire size accommodates high-power connections with ease. Trust in the 851 Series for your most demanding connectivity needs.

