| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85102E1210S5044 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 12 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85102E1210S5044 |
85102E1210S5044
| Heilind Number: | SOG85102E1210S5044 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85102E1210S5044 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3800 Circular MIL Spec Connector, part of the rugged and reliable 851 Series. With a MIL-DTL-26482 military specification, this connector is built to withstand the harshest environments. Featuring a gold contact plating and IP65 rating, it ensures secure and protected connections even in challenging conditions. The aluminum shell with nickel finish offers durability and corrosion resistance. Designed for optimal performance, it accommodates 14 AWG wire and has a voltage rating of 1500 V. The 12-10 insert arrangement with a square flange receptacle and bayonet locking mechanism guarantees a secure and stable connection. Ideal for high-reliability applications, the J3800 is the perfect choice for demanding military, aerospace, and industrial environments.

