| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85102E1419S5016 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 14 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-19 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85102E1419S5016 |
85102E1419S5016
| Heilind Number: | SOG85102E1419S5016 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85102E1419S5016 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3807, a high-performance circular MIL Spec connector in the 851 Series. This rugged connector, meeting MIL-DTL-26482 military specifications, ensures reliable connectivity in demanding environments. Featuring a square flange receptacle shell with durable aluminum construction and cadmium shell finish, it offers superior durability. Gold contact plating and a 14-19 insert arrangement guarantee secure and efficient socket connections. With a high voltage rating of 1500 V and IP65 ingress protection, it is ideal for use in aerospace, defense, and industrial applications. The bayonet locking mechanism and keying position N provide added security. Certified for high reliability, this connector is suitable for mission-critical operations. Upgrade your connectivity with the 85102E1419S5016.

