| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85102E1623P5416 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 16 |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-23 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85102E1623P5416 |
85102E1623P5416
| Heilind Number: | SOG85102E1623P5416 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85102E1623P5416 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the 85102E1623P5416, a rugged and reliable circular connector designed for military specifications. With a MIL-DTL-26482 rating, this connector ensures high performance in demanding environments. Featuring gold contact plating and a square flange receptacle shell type, it offers secure and efficient connections. The black zinc nickel shell finish not only provides durability but also enhances its IP65 rating for protection against dust and water ingress. With a voltage rating of 1500V, it is suitable for high-power applications. The 851 Series connector, with its 16-23 insert arrangement and bayonet locking mechanism, guarantees a secure and precise fit. Ideal for aerospace, defense, and industrial applications, this hi-rel connector sets a new standard in connectivity.

