| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85102E83AS50 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 8 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-3A |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85102E83AS50 |
85102E83AS50
| Heilind Number: | SOG85102E83AS50 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85102E83AS50 |
| ECAD Model: |
Description:
Square flange receptacle, without backshell, cadmium plating, female solder contacts, pos N; 85102E83AS50.
More >>Specifications
Detailed Description
Introducing the J3800 Circular MIL Spec Connector, part of our rugged 851 Series designed to meet military specification MIL-DTL-26482. With a durable aluminum shell featuring a Cadmium finish, this connector guarantees reliable performance in the most demanding environments. The gold-plated socket contacts ensure optimal conductivity, while the IP65 rating offers protection against dust and water ingress. Featuring a square flange receptacle with a bayonet locking mechanism, it provides secure and easy mating. With an insert arrangement of 8-3A and a voltage rating of 1500 V, this connector is suitable for high-power applications. Certified for high reliability, the J3800 is the ideal choice for mission-critical systems.

