| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85102E83P50 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| Contact Plating: | Gold |
| IP Rating: | IP65 |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 8-3 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85102E83P50 |
85102E83P50
| Heilind Number: | SOG85102E83P50 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85102E83P50 |
| ECAD Model: |
Description:
Square flange receptacle, without backshell, cadmium plating, male solder contacts, pos N; 85102E83P50.
More >>Specifications
Detailed Description
Introducing the J3800 Circular MIL Spec Connector, part of the rugged 851 Series designed for high-reliability applications. This military-grade connector, with a MIL-DTL-26482 certification, features a durable aluminum shell with a protective Cadmium finish, ensuring reliable performance in harsh environments. The IP65-rated design offers excellent protection against dust and moisture ingress. With a shell size of 8 and a square flange receptacle configuration, it is suitable for a wide range of industrial and military use cases. Gold-plated pin contacts provide high conductivity and corrosion resistance, accommodating 14 AWG wires. The bayonet locking mechanism ensures secure mating, while the keying position N prevents mismating. Rated for a voltage of 1500 V, this connector is ideal for demanding power and signal transmission requirements. Trust the J3800 for dependable connectivity in mission-critical systems.

