| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85106EC1419S5044 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug |
| Contact Type: | Socket |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-19 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85106EC1419S5044 |
85106EC1419S5044
| Heilind Number: | SOG85106EC1419S5044 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85106EC1419S5044 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the 85106EC1419S5044, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the 851 Series, this connector features gold contact plating for optimal conductivity and IP65 rating for protection against dust and water ingress. With a shell size of 14 and socket contact type, it is ideal for use in demanding environments. The aluminum shell construction with nickel finish ensures durability and longevity. RoHS compliant and rated for 1500 V, this connector guarantees performance and safety. Its 14-19 insert arrangement and bayonet locking mechanism provide secure and efficient connectivity. Perfect for high-reliability applications, the 85106EC1419S5044 is a top choice for aerospace, defense, and industrial use.

