| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85106R168P52 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 16 |
| Shell Type: | Plug |
| Contact Type: | Pin |
| Shell Finish: | Olive Green Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 2300 V |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 16-8 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85106R168P52 |
85106R168P52
| Heilind Number: | SOG85106R168P52 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85106R168P52 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3802 Circular Connector, designed to meet stringent MIL-DTL-26482 military specifications. Part of the rugged 851 Series, this connector features a durable aluminum shell with Olive Green Cadmium finish, ensuring reliable performance in harsh environments. With a IP65 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. The 16-8 insert arrangement accommodates 14 AWG wires, while the pin contact type and bayonet locking mechanism provide secure and stable connections. Rated for up to 2300 V, it is suitable for high voltage applications. Trust in the J3802 for dependable connectivity in mission-critical scenarios.

