| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85106RM1419S50 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug |
| Contact Type: | Socket |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-19 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85106RM1419S50 |
85106RM1419S50
| Heilind Number: | SOG85106RM1419S50 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85106RM1419S50 |
| ECAD Model: |
Description:
Plug, without backshell, cadmium plating, female crimp contacts, pos N; 85106RM1419S50.
More >>Specifications
Detailed Description
Introducing the J3802, a rugged and reliable circular connector designed to meet MIL-DTL-26482 military specifications. Part of the 851 Series, this connector features gold contact plating for optimal conductivity and durability in harsh environments. With an IP65 rating, it offers protection against dust and water ingress. The aluminum shell, finished with cadmium, ensures robust performance even in demanding conditions. Suitable for use with 14 AWG wires, this plug connector has a voltage rating of 1500 V, making it ideal for high-power applications. Its 14-19 insert arrangement and bayonet locking mechanism provide secure and efficient connectivity. Trusted for its high-reliability performance, the J3802 is a crucial component in military and industrial systems.

