| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85106RT1210P52 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 1500 V |
| Insert Arrangement: | 12-10 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85106RT1210P52 |
85106RT1210P52
| Heilind Number: | SOG85106RT1210P52 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85106RT1210P52 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3802 Circular Connector, meticulously engineered to meet stringent military specifications. Part of the 851 Series, this durable connector boasts an IP65 rating, ensuring reliable performance in harsh environments. Featuring a rugged aluminum shell with Olive Green Cadmium finish, it offers superior protection against corrosion. The Pin contact type and Plug shell configuration, along with a 12-10 insert arrangement, guarantee secure and efficient connectivity. With a voltage rating of 1500 V and compatibility with 14 AWG wire, this connector is ideal for high-power applications. Its Bayonet locking mechanism and keying position N provide added security. Designed for high reliability, the J3802 is a must-have component for aerospace, defense, and other mission-critical systems.

