| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85106RT2016P52 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 2300 V |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85106RT2016P52 |
85106RT2016P52
| Heilind Number: | SOG85106RT2016P52 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85106RT2016P52 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3802 Circular MIL Spec Connector, part of the rugged and reliable 851 Series. Built to meet military specification MIL-DTL-26482, this IP65-rated connector is designed for demanding environments. Featuring a shell size of 20 with a durable aluminum construction and Olive Green Cadmium finish, it ensures secure connections in the field. The pin contact type accommodates 14 AWG wire, with a voltage rating of 2300 V for high power applications. With insert arrangement 20-16 and bayonet locking mechanism, it offers easy and secure mating. This hi-rel connector, with SKU 85106RT2016P52, is the perfect choice for mission-critical operations.

