| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85106RT2016S52 |
| Military Specification: | MIL-DTL-26482 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 14 AWG |
| Shell Type: | Plug |
| Shell Finish: | Olive Green Cadmium |
| Voltage Rating: | 2300 V |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85106RT2016S52 |
85106RT2016S52
| Heilind Number: | SOG85106RT2016S52 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85106RT2016S52 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the 85106RT2016S52, a rugged and reliable circular connector designed for military and high-reliability applications. With a MIL-DTL-26482 military specification, this connector is built to withstand the harshest environments. The IP65 rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial use. Featuring a shell size of 20 and a durable aluminum construction with olive green cadmium shell finish, it offers robust performance in demanding conditions. The socket contact type and 14 AWG wire size accommodate secure and efficient connections. With a voltage rating of 2300 V, it is suitable for high-power applications. The bayonet locking mechanism and keying position N provide added security and prevent accidental disconnection. Ideal for use in aerospace, defense, and industrial sectors, the 85106RT2016S52 guarantees reliable connectivity in mission-critical systems.

