| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107A106P5044 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 10 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85107A106P5044 |
85107A106P5044
| Heilind Number: | SOG85107A106P5044 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107A106P5044 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3800 MIL-DTL-26482 Circular Connector, part of the rugged 851 Series designed for high-reliability applications. Featuring a gold-plated pin contact with an IP65 rating, this connector ensures secure and durable connections in harsh environments. The aluminum shell with nickel finish and jam nut receptacle design offer robust protection and easy installation. With a voltage rating of 1500 V and accommodating 14 AWG wire size, it meets stringent performance requirements. The bayonet locking mechanism and keying position N provide added security and alignment assurance. Suitable for military, aerospace, and industrial use, the J3800 is a trusted solution for demanding connectivity needs.

