| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107A1210S50HR |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 12 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-10 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85107A1210S50HR |
85107A1210S50HR
| Heilind Number: | SOG85107A1210S50HR |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107A1210S50HR |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the 85107A1210S50HR, a rugged and reliable circular connector designed for military and high-reliability applications. This MIL-DTL-26482 compliant connector, part of the 851 Series, features gold contact plating for optimal conductivity and longevity. With an IP65 rating, it offers superior protection against dust and moisture, making it suitable for harsh environments. The aluminum shell, finished with cadmium for corrosion resistance, houses a 12-10 insert arrangement with socket contacts. A jam nut receptacle with a bayonet locking mechanism ensures secure and stable connections. Rated for up to 1500 volts, this connector accommodates 14 AWG wire, meeting stringent performance requirements for critical systems. Trust the 85107A1210S50HR for mission-critical connectivity in aerospace, defense, and other demanding applications.

