| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107A1415P5016 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 14 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-15 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85107A1415P5016 |
85107A1415P5016
| Heilind Number: | SOG85107A1415P5016 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107A1415P5016 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3807 MIL-DTL-26482 compliant circular connector, part of the rugged 851 Series designed for high-reliability applications. Featuring a durable aluminum shell with a Cadmium finish, this IP65 rated connector ensures reliable performance in harsh environments. The 14-15 insert arrangement accommodates 14 AWG wires, with gold-plated pin contacts offering superior conductivity. With a voltage rating of 1500 V, this jam nut receptacle provides secure and efficient power transmission. Its bayonet locking mechanism guarantees a secure connection, while the keying position N prevents mismating. Ideal for military and aerospace use, the J3807 is a trusted solution for demanding circular connector requirements.

