| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107A2041P5045 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 20 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85107A2041P5045 |
85107A2041P5045
| Heilind Number: | SOG85107A2041P5045 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107A2041P5045 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3807, a rugged and reliable circular connector designed for military and high-reliability applications. With a MIL-DTL-26482 military specification and IP65 rating, this connector ensures optimal performance in harsh environments. Featuring a gold contact plating, aluminum shell, and cadmium shell finish, it offers superior conductivity and corrosion resistance. The 20 shell size and jam nut receptacle design make for easy installation and secure connections. With a voltage rating of 1500 V and wire size compatibility up to 14 AWG, it is suitable for a wide range of power and signal transmission needs. The bayonet locking mechanism and keying position N provide added security and prevent mismating. Trust in the J3807 for your critical connectivity requirements in aerospace, defense, and industrial applications.

