| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107R1419P62 |
| SKU: | SOG85107R1419P62 |
85107R1419P62
Specifications
Detailed Description
Introducing the 85107R1419P62, a rugged and reliable circular connector designed to meet military specification MIL-DTL-26482. Part of the 851 Series, this connector features gold contact plating for optimal conductivity and an IP65 rating for protection against dust and moisture. With a shell size of 14 and a jam nut receptacle design, it is perfect for secure and durable connections in demanding environments. The aluminum shell construction with gray tin zinc finish ensures durability and longevity. With a voltage rating of 1500 V and the ability to accommodate 14 AWG wire, this connector is suitable for high-power applications. Its insert arrangement of 14-19 and bayonet locking mechanism provide easy and secure mating. RoHS compliant and designed for high reliability, the 85107R1419P62 is the ideal choice for military, aerospace, and other harsh environment applications.

