| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107R1832SW50Q7 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 18 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | W |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-32 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85107R1832SW50Q7 |
85107R1832SW50Q7
| Heilind Number: | SOG85107R1832SW50Q7 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107R1832SW50Q7 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3802 MIL-DTL-26482 Circular Connector, part of the rugged 851 Series designed for military and aerospace applications. With a durable aluminum shell, gold-plated contacts, and IP65 rating, this connector ensures reliable performance in harsh environments. Featuring a jam nut receptacle design with bayonet locking mechanism, it offers secure and quick mating. The 18-32 insert arrangement accommodates 14 AWG wires, while the Cadmium shell finish provides corrosion resistance. With a high voltage rating of 1500 V, this connector is suitable for demanding power and signal transmission tasks. Trust in the 85107R1832SW50Q7 for mission-critical connectivity in Hi-Rel environments.

