| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85107R2232S50 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 22 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Cadmium |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-32 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -40 to 125 °C |
| SKU: | SOG85107R2232S50 |
85107R2232S50
| Heilind Number: | SOG85107R2232S50 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85107R2232S50 |
| ECAD Model: |
Description:
Jam nut receptacle, with backnut, cadmium plating, female crimp contacts, pos N; 85107R2232S50.
More >>Specifications
Detailed Description
Introducing the J3802 MIL-DTL-26482 compliant Circular Connector, part of our rugged 851 Series. Designed for high-reliability applications, this connector features a gold contact plating for optimal conductivity. With an IP65 rating, it offers protection against dust and water ingress. The aluminum shell with cadmium finish ensures durability in harsh environments. Suitable for 14 AWG wires, it can handle voltages up to 1500V. The jam nut receptacle design and bayonet locking mechanism provide secure connections. The 22-32 insert arrangement with keying position N adds versatility. Perfect for military, aerospace, and industrial use, the 85107R2232S50 guarantees reliable performance in demanding conditions.

