| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85108EC1412P5044 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug |
| Contact Type: | Pin |
| Shell Finish: | Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-12 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85108EC1412P5044 |
85108EC1412P5044
| Heilind Number: | SOG85108EC1412P5044 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85108EC1412P5044 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the J3800, a high-performance circular connector designed for military applications and built to meet MIL-DTL-26482 specifications. Part of the rugged 851 Series, this connector features a durable aluminum shell with a robust nickel finish, ensuring reliable performance in harsh environments. With a shell size of 14 and contact type of Pin, it is suitable for heavy-duty industrial use. The gold contact plating provides excellent conductivity, while the IP65 rating offers protection against dust and water ingress. Rated for 1500 V voltage, it is ideal for high-power applications. Its 14-12 insert arrangement and bayonet locking mechanism guarantee secure and stable connections. With 14 AWG wire size compatibility, the J3800 is a versatile and dependable choice for demanding military and industrial applications.

