| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Part Number: | Souriau Hi-Rel 85108EC2041P57 |
| Series: | 851 Series |
| IP Rating: | IP65 |
| Wire Size: | 14 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug |
| Contact Type: | Pin |
| Shell Finish: | Black Zinc Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 V |
| Contact Plating: | Gold |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-26482 |
| Operating Temperature: | -55 to 125 °C |
| SKU: | SOG85108EC2041P57 |
85108EC2041P57
| Heilind Number: | SOG85108EC2041P57 |
| Manufacturer: | Souriau Hi-Rel |
| Manufacturer Number: | 85108EC2041P57 |
| ECAD Model: |
Description:
The 851 series is a bayonet locking circular connector fully qualified according to the MIL-DTL-26482 series I standard. It is used in a variety of aeronautical, military and industrial applications.
More >>Specifications
Detailed Description
Introducing the 85108EC2041P57, a military-grade circular connector designed to meet the stringent requirements of MIL-DTL-26482 specifications. Part of the 851 Series, this connector features a durable aluminum shell with a black zinc nickel finish, providing both ruggedness and corrosion resistance. With a gold contact plating and IP65 rating, it ensures reliable performance even in harsh environments. The pin contact type, along with a wire size of 14 AWG, allows for secure and efficient connections. Rated for voltages up to 1500V, it is suitable for high-power applications. The bayonet locking mechanism ensures a stable connection, while the 20-41 insert arrangement accommodates various wiring configurations. RoHS compliant and offering high reliability, this connector is ideal for military, aerospace, and other demanding applications.

