85108RC1623P54

Heilind Number:SOG85108RC1623P54
Manufacturer:Souriau Hi-Rel
Manufacturer Number:85108RC1623P54
ECAD Model:
3D Model

Description:

85108RC1623P54

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau Hi-Rel
Manufacturer Part Number:Souriau Hi-Rel 85108RC1623P54
SKU:SOG85108RC1623P54

Detailed Description

Introducing the 85108RC1623P54, a high-reliability circular MIL spec connector designed to meet stringent military specifications. Part of the 851 Series, this connector features a rugged aluminum shell with black zinc nickel finish, ensuring durability in harsh environments. With a contact plating of gold, it offers reliable signal transmission even in high-voltage applications up to 1500 V. The IP65 rating guarantees protection against dust and water ingress, making it ideal for outdoor use. Its bayonet locking mechanism provides secure mating, while the 16-23 insert arrangement accommodates 14 AWG wire sizes. Perfect for aerospace, defense, and industrial applications, the 85108RC1623P54 is a trusted solution for mission-critical connectivity needs.